Part Details for PFC375-4000 by Bel Power Solutions
Overview of PFC375-4000 by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for PFC375-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9331
|
Newark | Power Supply Ac-Dc In 85To264V Out 5/12/12/5V 40 |Bel Power Solutions PFC375-4000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$811.1800 | Buy Now |
DISTI #
179-2527-ND
|
DigiKey | AC/DC CONVERTER 5V 2X12V 5V 375W Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 40A/10A/6A/3A 375W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PFC375-4000
PFC375-4000 CAD Models
PFC375-4000 Part Data Attributes
|
PFC375-4000
Bel Power Solutions
Buy Now
|
Compare Parts:
PFC375-4000
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |