Part Details for PFC375-4000F by Bel Fuse
Overview of PFC375-4000F by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC375-4000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFC375-4000F
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 40A/10A/6A/3A 375W - Bulk (Alt: PFC375-4000F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PFC375-4000F
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 40A/10A/6A/3A 375W - Bulk (Alt: PFC375-4000F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006358105
|
Sager | Switching Power Supplies 375W +5/+12/12/5V @ 40/16/6/3A W/ FAN | 0 |
|
Buy Now |