Part Details for PFC375-4000FG by Bel Fuse
Overview of PFC375-4000FG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC375-4000FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFC375-4000FG
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 40A/10A/6A/3A 375W - Trays (Alt: PFC375-4000FG) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000006358106
|
Sager | Switching Power Supplies POWER SUPPLY | 0 |
|
Buy Now |