-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 230uH, 10%, 2 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6837
|
Newark | -/Bulk |Tdk PFC3819QM-231K07D-00 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16045-ND
|
DigiKey | CHOKE COMMON MODE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$11.4250 / $12.8900 | Buy Now |
DISTI #
PFC3819QM-231K07D-
|
Avnet Americas | PFC3819QM-231K07D-00 - Bulk (Alt: PFC3819QM-231K07D-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4878 / $13.8444 | Buy Now |
DISTI #
810-PFC3819QM231K07D
|
Mouser Electronics | Power Inductors - Leaded 230uH 7.4A 10% RoHS: Compliant | 6 |
|
$10.9900 / $12.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$10.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFC3819QM-231K07D-00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PFC3819QM-231K07D-00
TDK Corporation
General Purpose Inductor, 230uH, 10%, 2 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
Inductance-Nom (L) | 230 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Rated Current-Max | 7.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.05 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for PFC3819QM-231K07D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFC3819QM-231K07D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFC3519QM-231K07B-00 | General Purpose Inductor, 230uH, 10%, 2 Element, Ferrite-Core, ROHS COMPLIANT | TDK Corporation | PFC3819QM-231K07D-00 vs PFC3519QM-231K07B-00 |