Part Details for PFD3215-182MEC by Coilcraft Inc
Overview of PFD3215-182MEC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFD3215-182MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PFD3215-182MEC
|
Mouser Electronics | Coupled Inductors 1.8uH 20% 1.3A 250mOhms RoHS: Compliant | 0 |
|
$0.8680 | Order Now |
|
Coilcraft Direct | Dual wound coil, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1621 |
|
$0.3800 / $0.8000 | Buy Now |
Part Details for PFD3215-182MEC
PFD3215-182MEC CAD Models
PFD3215-182MEC Part Data Attributes
|
PFD3215-182MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFD3215-182MEC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1309 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3.32 mm | |
Package Style | SMT | |
Package Width | 2.33 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |