PFE500SA-12/T
Description: AC-DC Power Factor Correction Module, 1 Output, 396W, Module-11

Overview of PFE500SA-12/T by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PFE500SA-12/T by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PFE500SA-12/T
Avnet Americas AC/DC Power Supply Single-OUT 12V 33A 396W 11-Pin - Bulk (Alt: PFE500SA-12/T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1 $249.7844
$249.7844 Buy Now

CAD Models for PFE500SA-12/T by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFE500SA-12/T by TDK Corporation

PFE500SA-12/T
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
Module-11
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-P11
Length
116.8 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Output Voltage-Max
14.4 V
Output Voltage-Min
9.6 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
13.2 mm
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
396 W
Trim/Adjustable Output
YES
Width
61 mm
Want to compare parts?
  1. PFE500SA-12/T
    TDK Corporation
    AC-DC Power Factor Correction Module, 1 Output, 396W, Module-11
    VS

Related Parts for PFE500SA-12/T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFE500SA-12/T by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFE500SA-12/T by TDK Corporation

Select Manufacturer
Which Manufacturer of PFE500SA-12/T would you like to use for your alert(s)?
  • Please alert me when PFE500SA-12/T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFE500SA-12/T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFE500SA-12/T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFE500SA-12/T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFE500SA-12/T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFE500SA-12/T by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: