There are no models available for this part yet.
Overview of PFF18-5-12W by Takachi Electronics Enclosure Co.,Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT |
Price & Stock for PFF18-5-12W by Takachi Electronics Enclosure Co.,Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AC2115
|
Newark | Enclosure, Network Box, Abs, Off White, Enclosure Type:Network Box, Enclosure Material:Abs, External Height - Metric:50Mm, External Width - Metric:175Mm, External Depth - Metric:120.4Mm, Ip Rating:Ip40, Body Colour:White, Nema Rohs Compliant: Yes |Takachi PFF18-5-12W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5000 / $31.5900 | Buy Now | |
DISTI #
TKC-PFF18-5-12W
|
TME | Enclosure: with panel, with fixing lugs, PFF, X: 120mm, Y: 205mm Min Qty: 1 | 17 |
|
$18.7700 / $23.3200 | Buy Now |