There are no models available for this part yet.
Overview of PFH500F-12-0D0-R by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PFH500F-12-0D0-R by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AJ9727
|
Newark | Ac/Dc Power Supply, Ite, 12Vdc, 42A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:504W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:42A, Output Voltage - Output 2:-, Width:60.96Mm Rohs Compliant: Yes |Tdk-Lambda PFH500F-12-0D0-R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.7700 / $254.1500 | Buy Now | |
DISTI #
285-PFH500F-12-0D0-R-ND
|
DigiKey | AC/DC CONVERTER 12V 42A 504W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
9 In Stock |
|
$245.6808 / $271.0900 | Buy Now | |
DISTI #
967-PFH500F-12-0D0-R
|
Mouser Electronics | AC/DC Power Modules 85-265VAC RoHS: Compliant | 0 |
|
$245.6800 / $271.0900 | Order Now | |
DISTI #
72204088
|
RS | Power Supply, AC-DC, PCB Mount,2.4x4",115-230VAC,12V 42A,504W | TDK-Lambda PFH500F-12-0D0-R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$260.6300 / $283.2900 | RFQ | |
Onlinecomponents.com | AC-DC Power Module - 500W - 12VDC - Droop Mode - Non-Threaded Insert RoHS: Compliant | 220 Factory Stock |
|
$222.7700 / $271.0900 | Buy Now | ||
DISTI #
000000000006187687
|
Sager | AC/DC Power Modules 85-265VAC Min Qty: 1 | 0 |
|
$214.6600 / $271.0900 | Buy Now | |
Master Electronics | AC-DC Power Module - 500W - 12VDC - Droop Mode - Non-Threaded Insert RoHS: Compliant | 220 Factory Stock |
|
$222.7700 / $271.0900 | Buy Now |
CAD Models for PFH500F-12-0D0-R by TDK-Lambda Corporation
Part Data Attributes for PFH500F-12-0D0-R by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
PACKAGE-20
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, EN, IEC, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MQFM-P20
|
Length
|
101.6 mm
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.125%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
42 A
|
Output Voltage-Max
|
14.4 V
|
Output Voltage-Min
|
9.6 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
QFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT; OVER VOLTAGE; THERMAL
|
Seated Height-Max
|
13.46 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
QUAD
|
Total Power Output-Max
|
504 W
|
Trim/Adjustable Output
|
YES
|
Width
|
60.96 mm
|