-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4436
|
Newark | Power Supply, Ac-Dc, 28V, 18A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:504W, Output Voltage - Output 1:28V, Output Current - Output 1:18A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda PFH500F-28-0D0-R Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.7700 / $254.1500 | Buy Now |
DISTI #
285-2934-ND
|
DigiKey | AC/DC CONVERTER 28V 504W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$270.2484 / $298.2000 | Buy Now |
DISTI #
967-PFH500F-28-0D0-R
|
Mouser Electronics | AC/DC Power Modules 504W 115-230VAC 28V 18A Unthread droop RoHS: Compliant | 5 |
|
$243.3500 / $283.0700 | Buy Now |
DISTI #
71331706
|
RS | Power Supply, AC-DC, PCB Board, Brick,504W,28V@18A, Non-Threaded, Droop Mode | TDK-Lambda PFH500F-28-0D0-R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$260.6300 / $283.2900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Module - 500W - 28VDC - Droop Mode - Non-Threaded Insert RoHS: Compliant | 140 Factory Stock |
|
$222.7700 / $271.0900 | Buy Now |
DISTI #
000000000005744373
|
Sager | AC/DC Power Modules 504W 115-230VAC 28V 18A Unthread droop Min Qty: 1 | 0 |
|
$222.7700 / $271.0900 | Buy Now |
|
Master Electronics | AC-DC Power Module - 500W - 28VDC - Droop Mode - Non-Threaded Insert RoHS: Compliant | 140 Factory Stock |
|
$222.7700 / $271.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFH500F-28-0D0-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PFH500F-28-0D0-R
TDK-Lambda Corporation
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MQFM-P20 | |
Length | 101.6 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 33.6 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | METAL | |
Package Code | QFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Seated Height-Max | 13.46 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Width | 60.96 mm |