Part Details for PFIM-100/2/003 by Eaton Corporation
Overview of PFIM-100/2/003 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFIM-100/2/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFIM-100/2/003
|
TME | RCD breaker, Inom: 100A, Ires: 30mA, Max surge current: 250A, IP40 Min Qty: 1 | 0 |
|
$114.9200 / $131.3400 | RFQ |