There are no models available for this part yet.
Overview of PFIM-63/2/003-A by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-03A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-03A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for PFIM-63/2/003-A by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PFIM-63/2/003-A
|
TME | RCD breaker, Inom: 63A, Ires: 30mA, Max surge current: 250A, 400VAC Min Qty: 1 | 0 |
|
$158.4700 / $181.1100 | RFQ |