Part Details for PFIM-63/2/003-G/A by Eaton Corporation
Overview of PFIM-63/2/003-G/A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for PFIM-63/2/003-G/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFIM-63/2/003-G/A
|
TME | RCD breaker, Inom: 63A, Ires: 30mA, Max surge current: 3kA, Poles: 2 Min Qty: 1 | 0 |
|
$265.7200 / $303.6800 | RFQ |