Part Details for PFL2015-102MEC by Coilcraft Inc
Overview of PFL2015-102MEC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2015-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2015-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2015-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PFL2015-102MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PFL2015-102MEC
|
Mouser Electronics | Power Inductors - SMD 1uH Shld 20% 1.2A 13 0mOhms AEC-Q200 RoHS: Compliant | 2286 |
|
$0.4940 / $1.0900 | Buy Now |
|
Bristol Electronics | 4679 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 13821 |
|
$0.2400 / $0.5000 | Buy Now |
Part Details for PFL2015-102MEC
PFL2015-102MEC CAD Models
PFL2015-102MEC Part Data Attributes
|
PFL2015-102MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL2015-102MEC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0906 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |
Alternate Parts for PFL2015-102MEC
This table gives cross-reference parts and alternative options found for PFL2015-102MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFL2015-102MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFL2015-102MED | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | PFL2015-102MEC vs PFL2015-102MED |
PFL2015-102MPC | General Purpose Inductor, | Coilcraft Inc | PFL2015-102MEC vs PFL2015-102MPC |
PFL2015-102MEB | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | PFL2015-102MEC vs PFL2015-102MEB |