Part Details for PFL2512-681MEC by Coilcraft Inc
Overview of PFL2512-681MEC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFL2512-681MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PFL2512-681MEC
|
Mouser Electronics | Power Inductors - SMD 680nH Shld 20% 2.2A 80mOhms RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2746 |
|
$0.2800 / $0.6400 | Buy Now |
Part Details for PFL2512-681MEC
PFL2512-681MEC CAD Models
PFL2512-681MEC Part Data Attributes
|
PFL2512-681MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL2512-681MEC
Coilcraft Inc
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1109 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.22 mm | |
Package Length | 2.79 mm | |
Package Style | SMT | |
Package Width | 2.286 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |