Part Details for PFL4517-103MEC by Coilcraft Inc
Overview of PFL4517-103MEC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PFL4517-103MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PFL4517-103MEC
|
Mouser Electronics | Power Inductors - SMD 10uH Shld 20% 830mA 700mOhms RoHS: Compliant | 0 |
|
$0.7830 / $1.7200 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f RoHS: Compliant pbFree: No Min Qty: 1 | 992 |
|
$0.3700 / $0.8000 | Buy Now |
DISTI #
2288789RL
|
Farnell | INDUCTOR, 10UH, 0.83A, 20%, PWR, 97MHZ RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.6234 / $0.8772 | Buy Now |
DISTI #
2288789
|
Farnell | INDUCTOR, 10UH, 0.83A, 20%, PWR, 97MHZ RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6234 / $1.9480 | Buy Now |
Part Details for PFL4517-103MEC
PFL4517-103MEC CAD Models
PFL4517-103MEC Part Data Attributes
|
PFL4517-103MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFL4517-103MEC
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1913,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1913 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1913 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.83 A | |
Self Resonance Frequency | 97 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |