Part Details for PFL6-32/1N/C/003 by Eaton Corporation
Overview of PFL6-32/1N/C/003 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFL6-32/1N/C/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFL6-32/1N/C/003
|
TME | RCBO breaker, Inom: 32A, Ires: 30mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$69.3600 / $79.2600 | RFQ |