Part Details for PFP6C04RD-UG by Panduit Corp
Overview of PFP6C04RD-UG by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFP6C04RD-UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-19076-ND
|
DigiKey | CABLE CAT6 8COND 23AWG RED Min Qty: 20000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2326 | Buy Now |
DISTI #
PFP6C04RD-UG
|
Avnet Americas | Copper Cable, Cat 6, 4 pair, 23 AWG, F/ - Bulk (Alt: PFP6C04RD-UG) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2598 | Buy Now |
DISTI #
644-PFP6C04RD-UG
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Cat 6, 4 pair, 23 AWG, F/ RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
PANPFP6C04RD-UG
|
Heilind Electronics | COPPER CABLE, CAT 6, 4 PAIR, 23 AWG, F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.4700 | Buy Now |
DISTI #
PFP6C04RD-UG
|
Avnet Americas | Copper Cable, Cat 6, 4 pair, 23 AWG, F/ - Bulk (Alt: PFP6C04RD-UG) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2598 | Buy Now |
DISTI #
000000000005841307
|
Sager | Multi-Conductor Cables Copper Cable, Cat 6, 4 pair, 23 AWG, F/ Min Qty: 1000 | 0 |
|
$1,815.9800 | Buy Now |