Part Details for PFR-100LGL by GW Instek
Overview of PFR-100LGL by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFR-100LGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8129
|
Newark | Dc Power Supply, 1Ch, 10A, 50V, 100W, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:50V, Output Current Min:0A, Output Current Max:10A, Power Rating:100W, Plug Type:- Rohs Compliant: Yes |Gw Instek PFR-100LGL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,043.0000 | Buy Now |