Part Details for PFR0612XHE-F00 by Delta Electronics Inc
Overview of PFR0612XHE-F00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PFR0612XHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAN/BLOWER | 6 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for PFR0612XHE-F00
PFR0612XHE-F00 CAD Models
PFR0612XHE-F00 Part Data Attributes
|
PFR0612XHE-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFR0612XHE-F00
Delta Electronics Inc
FAN AXIAL 60X38MM 12VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: TUV | |
Airflow | 76.16 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 71.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 80.9 mmH2O | |
Rated Current | 2.76 A | |
Rated Power | 33.12 W | |
Rated Voltage | 12 V | |
Speed | 16500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 60 mm |