Part Details for PFR0848XHE-DV82 by Delta Electronics Inc
Overview of PFR0848XHE-DV82 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PFR0848XHE-DV82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1828-ND
|
DigiKey | FAN AXIAL 80X38MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
88 In Stock |
|
$26.3564 / $41.9800 | Buy Now |
DISTI #
108-PFR0848XHE-DV82
|
Mouser Electronics | DC Fans Fan, 80x38mm, 48VDC, 144.18CFM, 48W, 1A, 73dBA, Ball, 4-Lead Wires, Tach/PWM RoHS: Compliant | 372 |
|
$25.9100 / $35.6100 | Buy Now |
DISTI #
75114561
|
RS | Axial Square-80mm L x 80mm H x 38mm W 48VDC 4 Leads Speed Sensor PWM | Delta Electronics PFR0848XHE-DV82 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1800 | RFQ |
|
Future Electronics | DC Fans 80x80x38mm 48V DC Fan with Speed Sensor (Tach) and PWM speed control RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Box | 0Box |
|
$25.4800 | Buy Now |
DISTI #
73576521
|
Verical | DC Axial Fan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 180 |
|
$33.0850 / $42.4190 | Buy Now |
|
Neutron USA | DC Fans 80x80x38mm 48V DC Fan with Speed Sensor (Tach) and PWM speed control | 50 |
|
$139.3100 | Buy Now |
Part Details for PFR0848XHE-DV82
PFR0848XHE-DV82 CAD Models
PFR0848XHE-DV82 Part Data Attributes
|
PFR0848XHE-DV82
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFR0848XHE-DV82
Delta Electronics Inc
FAN AXIAL 80X38MM 48VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: TUV | |
Airflow | 144.183 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 80 mm | |
Life Expectancy | 30000 h | |
Noise | 77 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 87.8 mmH2O | |
Rated Current | 1.5 A | |
Rated Power | 57.6 W | |
Rated Voltage | 48 V | |
Speed | 13800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 240 g | |
Width | 80 mm |