Part Details for PFR6X04BU-CG by Panduit Corp
Overview of PFR6X04BU-CG by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PFR6X04BU-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6330
|
Newark | Networking Cable, Cat6A, 1000Ft, Blue, Cable Shielding:Shielded, Lan Category:Cat6A, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Blue Rohs Compliant: Yes |Panduit PFR6X04BU-CG Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6440 | Buy Now |
DISTI #
298-12802-50-ND
|
DigiKey | CABLE CAT6A 8COND 23AWG BLUE 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
8 In Stock |
|
$33.1710 / $37.3200 | Buy Now |
DISTI #
298-12802-ND
|
DigiKey | CABLE CAT6A 8CON 23AWG BLU 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$535.5732 / $570.1300 | Buy Now |
DISTI #
298-12802-250-ND
|
DigiKey | CABLE CAT6A 8COND 23AWG BLU 250' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$165.8550 / $181.4000 | Buy Now |
DISTI #
298-12802-100-ND
|
DigiKey | CABLE CAT6A 8COND 23AWG BLU 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$64.2688 / $72.5600 | Buy Now |
DISTI #
298-12802-500-ND
|
DigiKey | CABLE CAT6A 8COND 23AWG BLU 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$321.3440 / $342.0800 | Buy Now |
DISTI #
PFR6X04BU-CG
|
Avnet Americas | COPPER TX6A F/UTP CABLE, CATEGORY 6A, 4- - Tape and Reel (Alt: PFR6X04BU-CG) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5474 | Buy Now |
DISTI #
644-PFR6X04BU-CG
|
Mouser Electronics | Ethernet Cables / Networking Cables Copp Cable Cat 6A 4-Pair 23 AWG F/ RoHS: Compliant | 0 |
|
$0.6820 / $0.6990 | Order Now |
DISTI #
PANPFR6X04BU-CG
|
Heilind Electronics | COPPER CABLE, CAT 6A, 4-P 23 AWG, F/UTP, CMR, BLUE | Americas - 0 in Stock |
|
$0.5263 / $0.5346 | Buy Now |
|
Onlinecomponents.com | Category 6A, riser (CMR) 4-pair F/UTP shielded copper cable. Conductors are 23 AWG with PE insulation. Conductors are twisted in pairs, separated by an integrated pair separator, all four pairs surrounded by an overall metallic foil shield and protected by a riser jacket. RoHS: Compliant | 0 |
|
$0.5500 / $0.6400 | Buy Now |