There are no models available for this part yet.
Overview of PFR6X04GR-CG by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PFR6X04GR-CG by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T6331
|
Newark | Copper Cable, Cat 6A, 4-Pair, 23 Awg, F/ |Panduit PFR6X04GR-CG RoHS: Not Compliant Min Qty: 54000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6440 | Buy Now | |
DISTI #
PFR6X04GR-CG
|
Avnet Americas | COPPER TX6A F/UTP CABLE, CATEGORY 6A, 4- - Tape and Reel (Alt: PFR6X04GR-CG) RoHS: Compliant Min Qty: 54000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$547.3800 | Buy Now | |
DISTI #
644-PFR6X04GR-CG
|
Mouser Electronics | Ethernet Cables / Networking Cables Copp Cable Cat 6A 4-Pair 23 AWG F/ RoHS: Compliant | 0 |
|
$0.7090 | Order Now | |
DISTI #
PANPFR6X04GR-CG
|
Heilind Electronics | COPPER CABLE, CAT 6A, 4-PAIR, 23 AWG, F | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.7100 | Buy Now | ||
DISTI #
000000000003782560
|
Sager | Ethernet Cables / Networking Cables Copp Cable Cat 6A 4-Pair 23 AWG F/ Min Qty: 1000 | 0 |
|
$789.0600 | Buy Now |