Part Details for PFS704EG by Power Integrations
Overview of PFS704EG by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for PFS704EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6707
|
Newark | Power Factor Controller, 95Khz Switching Freq-Max, Pzip6 |Power Integrations PFS704EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $5.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10502 Partner Stock |
|
$2.7900 / $7.8500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for PFS704EG
PFS704EG CAD Models
PFS704EG Part Data Attributes:
|
PFS704EG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS704EG
Power Integrations
Power Factor Controller, 95kHz Switching Freq-Max, PZIP6, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIP-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SIP | |
Package Description | HSZIP, | |
Pin Count | 7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 530 V | |
Input Voltage-Min | 9.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZIP-T6 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 95 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2 mm |