Part Details for PFS7526H by Power Integrations
Results Overview of PFS7526H by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFS7526H Information
PFS7526H by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PFS7526H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFS7526H
|
Avnet Americas | Power Factor Correction CONTRLR 0.93mA 100KHz to 123KHz 13-Pin ESIP-D Tube - Rail/Tube (Alt: PFS7526H) RoHS: Compliant Min Qty: 2400 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1560 / $2.7720 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
DISTI #
PFS7526H
|
EBV Elektronik | Power Factor Correction CONTRLR 093mA 100KHz to 123KHz 13Pin ESIPD Tube (Alt: PFS7526H) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PFS7526H
PFS7526H CAD Models
PFS7526H Part Data Attributes
|
PFS7526H
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS7526H
Power Integrations
Power Factor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZIP-T13 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HZIP | |
Package Equivalence Code | ZIP13/16,.047,.12,38 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Seated Height-Max | 8.25 mm | |
Supply Current-Max (Isup) | 1.12 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 123 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.97 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.01 mm |