-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PFC CONTROLLER ESIP-16G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6716
|
Newark | Pfc Controller Current 123Khz Esip-16 |Power Integrations PFS7624L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $5.8800 | Buy Now |
DISTI #
596-1550-ND
|
DigiKey | IC PFC CTRLR CCM 123KHZ ESIP-16G Min Qty: 300 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
PFS7624L
|
Avnet Americas | PWRPFS7624L - Rail/Tube (Alt: PFS7624L) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.9040 / $2.4480 | Buy Now |
DISTI #
869-PFS7624L
|
Mouser Electronics | Power Factor Correction - PFC PFC CTRL 600V High PF 130W 150W RoHS: Compliant | 0 |
|
$2.1400 / $4.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
179 Partner Stock |
|
$2.4600 / $6.8600 | Buy Now |
DISTI #
PFS7624L
|
EBV Elektronik | (Alt: PFS7624L) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFS7624L
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS7624L
Power Integrations
IC PFC CONTROLLER ESIP-16G
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER |