Part Details for PFS7625L by Power Integrations
Overview of PFS7625L by Power Integrations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PFS7625L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4868
|
Newark | Pfc Controller, Current, 123Khz, Esip-16, Supply Voltage Min:10.2V, Supply Voltage Max:15V, Ic Case/Package:Esip, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:Hiperpfs-4 Seriesrohs Compliant: Yes |Power Integrations PFS7625L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
596-1552-ND
|
DigiKey | IC PFC CTRLR CCM 123KHZ ESIP-16G Min Qty: 300 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3900 | Buy Now |
DISTI #
PFS7625L
|
Avnet Americas | Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube - Rail/Tube (Alt: PFS7625L) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0300 / $2.6100 | Buy Now |
DISTI #
869-PFS7625L
|
Mouser Electronics | Power Factor Correction - PFC PFC CTRL 600V High PF 185W 205W RoHS: Compliant | 168 |
|
$2.1600 / $4.0800 | Buy Now |
|
Future Electronics | PFC Controller with Integrated 600 V MOSFET RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 270Tube |
|
$2.3500 / $2.5700 | Buy Now |
DISTI #
PFS7625L
|
Avnet Americas | Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube - Rail/Tube (Alt: PFS7625L) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0300 / $2.6100 | Buy Now |
DISTI #
PFS7625L
|
EBV Elektronik | Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube (Alt: PFS7625L) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2728479
|
element14 Asia-Pacific | PFC CONTROLLER, CURRENT, 123KHZ, ESIP-16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3631 / $4.3053 | Buy Now |
DISTI #
2728479
|
Farnell | PFC CONTROLLER, CURRENT, 123KHZ, ESIP-16 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$2.2475 / $4.5704 | Buy Now |
Part Details for PFS7625L
PFS7625L CAD Models
PFS7625L Part Data Attributes:
|
PFS7625L
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS7625L
Power Integrations
IC PFC CONTROLLER ESIP-16G
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER |