Part Details for PFS7628H by Power Integrations
Overview of PFS7628H by Power Integrations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFS7628H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4871
|
Newark | Pfc Controller, Current, 123Khz, Esip-16, Supply Voltage Min:10.2V, Supply Voltage Max:15V, Ic Case/Package:Esip, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:Hiperpfs-4 Seriesrohs Compliant: Yes |Power Integrations PFS7628H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$3.5000 | Buy Now |
DISTI #
596-PFS7628H-ND
|
DigiKey | IC PFC CTRLR CCM 123KHZ 16ESIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
300 In Stock |
|
$2.4100 / $3.4400 | Buy Now |
DISTI #
PFS7628H
|
Avnet Americas | Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube - Rail/Tube (Alt: PFS7628H) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4080 / $3.0960 | Buy Now |
DISTI #
869-PFS7628H
|
Mouser Electronics | Power Factor Correction - PFC PFC CTRL 600V High PF 350W 385W RoHS: Compliant | 300 |
|
$2.4000 / $3.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.1000 | Buy Now |
DISTI #
PFS7628H
|
Avnet Americas | Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube - Rail/Tube (Alt: PFS7628H) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4080 / $3.0960 | Buy Now |
DISTI #
PFS7628H
|
EBV Elektronik | Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube (Alt: PFS7628H) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2728482
|
element14 Asia-Pacific | PFC CONTROLLER, CURRENT, 123KHZ, ESIP-16 RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$2.6404 / $3.6288 | Buy Now |
DISTI #
2728482
|
Farnell | PFC CONTROLLER, CURRENT, 123KHZ, ESIP-16 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 11 |
|
$2.3609 / $3.8600 | Buy Now |
|
LCSC | 22kHz123kHz 10.2V15V SIP-13 AC-DC Controllers Regulators ROHS | 8 |
|
$1.9346 / $2.5606 | Buy Now |
Part Details for PFS7628H
PFS7628H CAD Models
PFS7628H Part Data Attributes:
|
PFS7628H
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS7628H
Power Integrations
IC PFC CONTROLLER ESIP-16D
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER |