There are no models available for this part yet.
Overview of PFS7636H by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PFS7636H by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC4876
|
Newark | Pfc Controller, Current, 123Khz, Esip-16, Pfc Mode Of Operation:Continuous Conduction Mode, Control Mode:-, Frequency Mode:Variable, Supply Voltage Min:10.2V, Supply Voltage Max:15V, Ic Case/Package:Esip, No. Of Pins:16Pins, Uvlo:-Rohs Compliant: Yes |Power Integrations PFS7636H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.2000 | Buy Now | |
DISTI #
596-1560-ND
|
DigiKey | IC PFC CTRLR CCM 123KHZ 16ESIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
295 In Stock |
|
$2.1600 / $3.0800 | Buy Now | |
DISTI #
PFS7636H
|
Avnet Americas | Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube - Rail/Tube (Alt: PFS7636H) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1560 / $2.7720 | Buy Now | |
DISTI #
869-PFS7636H
|
Mouser Electronics | Power Factor Correction - PFC PFC CTRL 600V High PF 550W 610W RoHS: Compliant | 0 |
|
$2.3000 / $3.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.8800 | Buy Now | ||
Bristol Electronics | 180 |
|
RFQ | ||||
Quest Components | 144 |
|
$2.7824 / $4.5120 | Buy Now | |||
DISTI #
PFS7636H
|
EBV Elektronik | Power Factor Correction PWM CONTRLR PFC Controller 123kHz 16-Pin eSIP Tube (Alt: PFS7636H) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PFS7636H by Power Integrations
Part Data Attributes for PFS7636H by Power Integrations
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Power Integrations
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|