Part Details for PFT-SCA600SG1SSAAMSSZ (ALTERNATE: 6038798) by SICK AG
Overview of PFT-SCA600SG1SSAAMSSZ (ALTERNATE: 6038798) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFT-SCA600SG1SSAAMSSZ (ALTERNATE: 6038798)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70870859
|
RS | Pressure Sensor, PFT, Liquid, Gaseous, 0.6bar-0bar, 30C-+100C 4mA-20mA,2Wire | SICK PFT-SCA600SG1SSAAMSSZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$763.7000 / $830.1100 | RFQ |