Part Details for PFU1000-50KJ1 by Riedon
Overview of PFU1000-50KJ1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFU1000-50KJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1771-ND
|
DigiKey | RES CHAS MNT 50 KOHM 5% 1000W Min Qty: 1 Lead time: 82 Weeks Container: Bulk |
9 In Stock |
|
$149.8200 | Buy Now |
Part Details for PFU1000-50KJ1
PFU1000-50KJ1 CAD Models
PFU1000-50KJ1 Part Data Attributes
|
PFU1000-50KJ1
Riedon
Buy Now
|
Compare Parts:
PFU1000-50KJ1
Riedon
|
Samacsys Manufacturer | Riedon |