Part Details for PFX0890NL by Pulse Electronics Corporation
Overview of PFX0890NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PFX0890NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3072-5-ND
|
DigiKey | PULSE XFMR 1.02MH Lead time: 16 Weeks Container: Tube |
6 In Stock |
|
Buy Now | |
DISTI #
673-PFX0890NL
|
Mouser Electronics | Pulse Transformers XFMR, GATE-DR,3CT:4CT, SMT NPB RoHS: Compliant | 0 |
|
$0.9710 / $1.0500 | Order Now |
DISTI #
PFX0890NL
|
TTI | Pulse Transformers XFMR, GATE-DR,3CT:4CT, SMT NPB pbFree: Pb-Free Min Qty: 1375 Package Multiple: 55 Container: Tray | Americas - 0 |
|
$1.2600 | Buy Now |
Part Details for PFX0890NL
PFX0890NL CAD Models
PFX0890NL Part Data Attributes
|
PFX0890NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PFX0890NL
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1.33:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 8.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 1020 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.33:1 | |
Width | 7.1 mm |