Part Details for PFX0890NLT by Pulse Electronics Corporation
Overview of PFX0890NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PFX0890NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9629
|
Newark | Xfmr, Gate-Dr, 3Ct:4Ct, Sm Npb/T&r |Pulse PFX0890NLT Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 / $1.1600 | Buy Now |
DISTI #
553-PFX0890NLTCT-ND
|
DigiKey | PULSE XFMR 1.02MH Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$1.1072 / $2.2900 | Buy Now |
DISTI #
PFX0890NLT
|
Avnet Americas | Power Transformer 3:4 2000Vrms Dual Prim. Dual Sec. Surface Mount - Tape and Reel (Alt: PFX0890NLT) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9639 / $1.0962 | Buy Now |
DISTI #
673-PFX0890NLT
|
Mouser Electronics | Pulse Transformers XFMR, GATE-DR, 3CT:4CT, SM NPB RoHS: Compliant | 0 |
|
$1.0900 / $2.2600 | Order Now |
|
Future Electronics | PFX0809NL: 1.02 mH 0.6 Ohm DCR 18.4 VµS 3CT:4CT SMT Switch Mode Transformer RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.0800 / $1.1100 | Buy Now |
|
Future Electronics | PFX0809NL: 1.02 mH 0.6 Ohm DCR 18.4 VµS 3CT:4CT SMT Switch Mode Transformer RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.0800 / $1.1100 | Buy Now |
|
Onlinecomponents.com | PFX890NL SMT Transformer RS485/RS232 Industrial Comm Bus RoHS: Compliant | 0 |
|
$0.9380 / $1.9660 | Buy Now |
DISTI #
PFX0890NLT
|
Avnet Americas | Power Transformer 3:4 2000Vrms Dual Prim. Dual Sec. Surface Mount - Tape and Reel (Alt: PFX0890NLT) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9639 / $1.0962 | Buy Now |
DISTI #
PFX0890NLT
|
Avnet Americas | Power Transformer 3:4 2000Vrms Dual Prim. Dual Sec. Surface Mount - Tape and Reel (Alt: PFX0890NLT) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9639 / $1.0962 | Buy Now |
Part Details for PFX0890NLT
PFX0890NLT CAD Models
PFX0890NLT Part Data Attributes
|
PFX0890NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PFX0890NLT
Pulse Electronics Corporation
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 5.08 mm | |
Length | 8.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 1020 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.1 mm |