Part Details for PG-100N-102R by NIDEC Components
Overview of PG-100N-102R by NIDEC Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG-100N-102R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7073
|
Newark | Hh Pressure Manometer, -100 To 100 Kpa Rohs Compliant: Yes |Nidec Components PG-100N-102R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$473.5200 / $507.3400 | Buy Now |
DISTI #
563-1290-ND
|
DigiKey | MANOMETER GAUGE COMPOUND Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$455.3080 / $487.8300 | Buy Now |
DISTI #
71925663
|
RS | Handheld manometer, compound, -100~100 kPa, non-corrosive gases, M5 female port | Nidec Components PG-100N-102R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$465.6800 / $490.2000 | Buy Now |
DISTI #
4138785
|
element14 Asia-Pacific | HH PRESSURE MANOMETER, -100 TO 100 KPA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$463.3599 / $514.8730 | Buy Now |
DISTI #
4138785
|
Farnell | HH PRESSURE MANOMETER, -100 TO 100 KPA RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 6 Days Container: Each | 0 |
|
$423.0857 / $482.2241 | Buy Now |