Part Details for PG-12V65 M6 FR by Power Sonic Corporation
Overview of PG-12V65 M6 FR by Power Sonic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS12V65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 12 A, DFN8×8 |
Price & Stock for PG-12V65 M6 FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006320572
|
Sager | Sealed Lead Acid Battery PG-12V65 M6 FR, LongLife, 63.6AH 20hr Cap, V0 Min Qty: 1 | 0 |
|
$182.3200 / $191.6700 | Buy Now |