Part Details for PG0006.212NLT by Pulse Electronics Corporation
Overview of PG0006.212NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for PG0006.212NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9720
|
Newark | Inductor, smt, power,10A, t&r Npb/T&r |Pulse PG0006.212NLT RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $2.0000 | Buy Now |
DISTI #
PG0006.212NLT-ND
|
DigiKey | FIXED IND 2.1UH 14A 3.6 MOHM SMD Min Qty: 1020 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7720 | Buy Now |
DISTI #
PG0006.212NLT
|
Avnet Americas | Ind Power Wirewound 2.1uH 20% 100KHz 14A T/R - Tape and Reel (Alt: PG0006.212NLT) RoHS: Compliant Min Qty: 1020 Package Multiple: 340 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5428 / $1.7545 | Buy Now |
DISTI #
673-PG0006.212NLT
|
Mouser Electronics | Power Inductors - SMD 1.89uH 15A RoHS: Compliant | 0 |
|
$1.7300 / $1.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 340 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Flat Coil Indutor, PG0006/PG0138 SMT Series up to 28A RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
DISTI #
000000000001497141
|
Sager | Power Inductors - SMD 1.89uH 15A Min Qty: 1020 | 0 |
|
$1.5900 | Buy Now |
DISTI #
PG0006.212NLT
|
Avnet Abacus | - Tape and Reel (Alt: PG0006.212NLT) RoHS: Compliant Min Qty: 1020 Package Multiple: 340 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PG0006.212NLT
PG0006.212NLT CAD Models
PG0006.212NLT Part Data Attributes
|
PG0006.212NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0006.212NLT
Pulse Electronics Corporation
General Purpose Inductor, 2.1uH, 20%, 1 Element, SMD, 5352, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 5352 | |
Construction | Flat Coil | |
DC Resistance | 0.0036 Ω | |
Inductance-Nom (L) | 2.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 13.4 mm | |
Package Style | SMT | |
Package Width | 13.28 mm | |
Packing Method | TR | |
Rated Current-Max | 14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |