There are no models available for this part yet.
Overview of PG0006.312NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Automotive
Price & Stock for PG0006.312NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-3853-1-ND
|
DigiKey | FIXED IND 3.1UH 12A 7.5 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2169 In Stock |
|
$1.7109 / $3.3600 | Buy Now | |
DISTI #
673-PG0006.312NLT
|
Mouser Electronics | Power Inductors - SMD 2.79uH 12A RoHS: Compliant | 1019 |
|
$1.7300 / $3.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 340 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now | ||
Onlinecomponents.com | Flat Coil Indutor, PG0006/PG0138 SMT Series up to 28A RoHS: Compliant |
105 In Stock |
|
$1.5000 / $3.2900 | Buy Now | ||
DISTI #
51699502
|
Verical | Inductor Power Wirewound 3.1uH/2.8uH 20% 100KHz 12A 0.0075Ohm DCR T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 100 |
|
$2.5220 / $4.2770 | Buy Now | |
Master Electronics | Flat Coil Indutor, PG0006/PG0138 SMT Series up to 28A RoHS: Compliant |
105 In Stock |
|
$1.5000 / $3.2900 | Buy Now |
CAD Models for PG0006.312NLT by Pulse Electronics Corporation
Part Data Attributes for PG0006.312NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
Case/Size Code
|
5352
|
Construction
|
Flat Coil
|
DC Resistance
|
0.0075 Ω
|
Inductance-Nom (L)
|
3.1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6 mm
|
Package Length
|
13.4 mm
|
Package Style
|
SMT
|
Package Width
|
13.28 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
12 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|