Part Details for PG0063.334T by Pulse Electronics Corporation
Overview of PG0063.334T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG0063.334T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001043228
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE | 0 |
|
Buy Now |
Part Details for PG0063.334T
PG0063.334T CAD Models
PG0063.334T Part Data Attributes:
|
PG0063.334T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0063.334T
Pulse Electronics Corporation
General Purpose Inductor, 330uH, 20%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 3.305 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PG0063.334T
This table gives cross-reference parts and alternative options found for PG0063.334T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG0063.334T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG0063.334NLT | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Pulse Electronics Corporation | PG0063.334T vs PG0063.334NLT |
PG0063.334 | General Purpose Inductor, 330uH, 20%, 1 Element, SMD | Pulse Electronics Corporation | PG0063.334T vs PG0063.334 |
PG0063.334NL | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Pulse Electronics Corporation | PG0063.334T vs PG0063.334NL |