PG0067.332T
Pulse Electronics Corporation
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD

Overview of PG0067.332T by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10136654-0332TLF Amphenol Communications Solutions Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 3 Positions, Black Color, Non GW Compatible LCP, Tape and Reel.

Price & Stock for PG0067.332T by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001043238
Sager Power Inductors - SMD 0
Buy Now

CAD Models for PG0067.332T by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG0067.332T by Pulse Electronics Corporation

PG0067.332T
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.0112 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. PG0067.332T
    Pulse Electronics Corporation
    General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG0067.332T by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG0067.332T by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PG0067.332T would you like to use for your alert(s)?
  • Please alert me when PG0067.332T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG0067.332T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG0067.332T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG0067.332T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG0067.332T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG0067.332T by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: