Part Details for PG0083.102NL by Pulse Electronics Corporation
Overview of PG0083.102NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG0083.102NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3648-ND
|
DigiKey | FIXED IND 1UH 12A 7.2 MOHM SMD Min Qty: 160 Lead time: 17 Weeks Container: Tray |
1910 In Stock |
|
$1.3327 / $1.6084 | Buy Now |
Part Details for PG0083.102NL
PG0083.102NL CAD Models
PG0083.102NL Part Data Attributes
|
PG0083.102NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0083.102NL
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 25%, 1 Element, SMD, 2727, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2727 | |
Construction | Flat Coil | |
DC Resistance | 0.0072 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for PG0083.102NL
This table gives cross-reference parts and alternative options found for PG0083.102NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG0083.102NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG0083.102NLT | General Purpose Inductor, 1uH, 25%, 1 Element, SMD, 2727, ROHS COMPLIANT | Pulse Electronics Corporation | PG0083.102NL vs PG0083.102NLT |