Part Details for PG0083.132T by Pulse Electronics Corporation
Overview of PG0083.132T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2132-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
QS5917T-132TQG | Renesas Electronics Corporation | LVCMOS Clock Generator | |
2SK1132-T-A | Renesas Electronics Corporation | Silicon N Channel MOSFET |
Price & Stock for PG0083.132T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001109204
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now |
Part Details for PG0083.132T
PG0083.132T CAD Models
PG0083.132T Part Data Attributes
|
PG0083.132T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0083.132T
Pulse Electronics Corporation
General Purpose Inductor, 1.3uH, 25%, 1 Element, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 1.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 25% |