There are no models available for this part yet.
Overview of PG0083.182NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-182NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for PG0083.182NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-3649-ND
|
DigiKey | FIXED IND 1.8UH 8A 16 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3018 In Stock |
|
$1.1375 / $1.9400 | Buy Now | |
DISTI #
000000000007169320
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now |
CAD Models for PG0083.182NL by Pulse Electronics Corporation
Part Data Attributes for PG0083.182NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2727
|
Construction
|
Flat Coil
|
DC Resistance
|
0.016 Ω
|
Inductance-Nom (L)
|
1.8 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4 mm
|
Package Length
|
6.8 mm
|
Package Style
|
SMT
|
Package Width
|
6.8 mm
|
Rated Current-Max
|
8 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
25%
|
Alternate Parts for PG0083.182NL
This table gives cross-reference parts and alternative options found for PG0083.182NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG0083.182NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG0083.182 | General Purpose Inductor, 1.8uH, 25%, 1 Element, SMD, 2727 | Pulse Electronics Corporation | PG0083.182NL vs PG0083.182 |