Part Details for PG0083.182NLT by Pulse Electronics Corporation
Overview of PG0083.182NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG0083.182NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9732
|
Newark | Ind, pwr, er6.7X4,1.8Uh, smt Npb/T&r |Pulse PG0083.182NLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
553-PG0083.182NLTCT-ND
|
DigiKey | FIXED IND 1.8UH 8A 16 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.3645 / $2.9200 | Buy Now |
DISTI #
PG0083.182NLT
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 25%, 8 A, Shielded, 13 A, 6.8mm x 6.8mm x 4mm - Tape and Reel (Alt: PG0083.182NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.2304 / $1.3993 | Buy Now |
DISTI #
673-PG0083.182NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HI CUR RoHS: Compliant | 0 |
|
$1.3800 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Flat Coil Inductor, PG0083 SMT series, up to 17.5A RoHS: Compliant | 0 |
|
$1.2000 / $2.5100 | Buy Now |
DISTI #
000000000001497178
|
Sager | Power Inductors - SMD SMT FLAT COIL HI CUR Min Qty: 2000 | 0 |
|
$1.2700 | Buy Now |
DISTI #
PG0083.182NLT
|
Avnet Abacus | Power Inductor (SMD), 1.8 uH, � 25%, 8 A, Shielded, 13 A, 6.8mm x 6.8mm x 4mm - Tape and Reel (Alt: PG0083.182NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
PG0083.182NLT
|
Avnet Asia | Power Inductor (SMD), 1.8 uH, ? 25%, 8 A, Shielded, 13 A, 6.8mm x 6.8mm x 4mm (Alt: PG0083.182NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.1125 / $1.2535 | Buy Now |
Part Details for PG0083.182NLT
PG0083.182NLT CAD Models
PG0083.182NLT Part Data Attributes
|
PG0083.182NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0083.182NLT
Pulse Electronics Corporation
General Purpose Inductor, 1.8uH, 25%, 1 Element, SMD, 2727, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 2727 | |
Construction | Flat Coil | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for PG0083.182NLT
This table gives cross-reference parts and alternative options found for PG0083.182NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG0083.182NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG0083.182 | General Purpose Inductor, 1.8uH, 25%, 1 Element, SMD, 2727 | Pulse Electronics Corporation | PG0083.182NLT vs PG0083.182 |
PG0083.182NL | General Purpose Inductor, 1.8uH, 25%, 1 Element, SMD, 2727, ROHS COMPLIANT | Pulse Electronics Corporation | PG0083.182NLT vs PG0083.182NL |