Part Details for PG0083.232NL by Pulse Electronics Corporation
Overview of PG0083.232NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-0232NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 2 Positions, Natural Color, Non GW Compatible LCP, Tray packing. | |
10136656-1232NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u\\ Gold (Tin on Tails) plating, 12 Positions, Natural Color, Non GW Compatible LCP, Tray packing. |
Price & Stock for PG0083.232NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3650-ND
|
DigiKey | FIXED IND 2.3UH 7.5A 18 MOHM SMD Min Qty: 160 Lead time: 16 Weeks Container: Tray |
56 In Stock |
|
$1.4132 / $1.7056 | Buy Now |
DISTI #
673-PG0083.232NL
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$1.1800 / $1.2700 | Order Now |
Part Details for PG0083.232NL
PG0083.232NL CAD Models
PG0083.232NL Part Data Attributes
|
PG0083.232NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0083.232NL
Pulse Electronics Corporation
General Purpose Inductor, 2.3uH, 25%, 1 Element, Non-specified-Core, SMD, 2727, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2727 | |
Construction | Flat Coil | |
Core Material | Non-Specified | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 2.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Rated Current-Max | 7.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |