Part Details for PG0084.112NLT by Pulse Electronics Corporation
Overview of PG0084.112NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for PG0084.112NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9738
|
Newark | Ind, pwr,1.1Uh,24A, smt Npb/T&r |Pulse PG0084.112NLT Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 / $2.2800 | Buy Now |
DISTI #
PG0084.112NLT-ND
|
DigiKey | FIXED IND 1.1UH 24A 4.2 MOHM SMD Min Qty: 1080 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0210 | Buy Now |
DISTI #
PG0084.112NLT
|
Avnet Americas | Ind Power Wirewound 1.1uH 20% 100KHz 24A T/R - Tape and Reel (Alt: PG0084.112NLT) RoHS: Compliant Min Qty: 1080 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7595 / $2.0010 | Buy Now |
DISTI #
673-PG0084.112NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HI CUR RoHS: Compliant | 0 |
|
$1.9800 / $2.0200 | Order Now |
|
Future Electronics | POWER INDUCTOR SMT FLAT WIRE COIL 1.1UH 24A NPB RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 540 Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | Flat Coil Inductor, PG0077/PG0084 SMT Series up to 45A RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
PG0084.112NLT
|
Avnet Americas | Ind Power Wirewound 1.1uH 20% 100KHz 24A T/R - Tape and Reel (Alt: PG0084.112NLT) RoHS: Compliant Min Qty: 1080 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7595 / $2.0010 | Buy Now |
DISTI #
000000000001497184
|
Sager | Power Inductors - SMD SMT FLAT COIL HI CUR Min Qty: 1080 | 0 |
|
$1.8200 | Buy Now |
Part Details for PG0084.112NLT
PG0084.112NLT CAD Models
PG0084.112NLT Part Data Attributes:
|
PG0084.112NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0084.112NLT
Pulse Electronics Corporation
General Purpose Inductor, 1.1uH, 20%, 1 Element, SMD, 5451, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 5451 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | POWERED IRON | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.4 mm | |
Package Length | 13.8 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR | |
Rated Current-Max | 24 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |