Part Details for PG0087.103NLT by Pulse Electronics Corporation
Overview of PG0087.103NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for PG0087.103NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9744
|
Newark | Ind, Pwr 10Uh 1.2A Sdri5.7 Npb/T&r |Pulse PG0087.103NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.8200 | Buy Now |
DISTI #
PG0087.103NLT-ND
|
DigiKey | FIXED IND 10UH 1.2A 124 MOHM SMD Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7842 | Buy Now |
DISTI #
PG0087.103NLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.2 A, Shielded, 1.2 A, 6.2mm x 6.2mm x 2mm - Tape and Reel (Alt: PG0087.103NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6828 / $0.7765 | Buy Now |
DISTI #
673-PG0087.103NLT
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 961 |
|
$0.7190 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7140 | Buy Now |
|
Onlinecomponents.com | PG0087 SMT Shielded Drum Core Inductor series, up to 3.5A RoHS: Compliant |
3000 In Stock |
|
$0.6650 / $1.4570 | Buy Now |
DISTI #
PG0087.103NLT
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 2.2 A, Shielded, 1.2 A, 6.2mm x 6.2mm x 2mm - Tape and Reel (Alt: PG0087.103NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PG0087 SMT Shielded Drum Core Inductor series, up to 3.5A RoHS: Compliant |
3000 In Stock |
|
$0.6650 / $1.4570 | Buy Now |
Part Details for PG0087.103NLT
PG0087.103NLT CAD Models
PG0087.103NLT Part Data Attributes
|
PG0087.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0087.103NLT
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.124 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |