Part Details for PG0200.102NL by Pulse Electronics Corporation
Overview of PG0200.102NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278T-102NLB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
LPS4012-102NLB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MSS1038-102NLB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for PG0200.102NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001497220
|
Sager | Power Inductors - Leaded THT 5050 POWER CUBE | 0 |
|
Buy Now |
Part Details for PG0200.102NL
PG0200.102NL CAD Models
PG0200.102NL Part Data Attributes
|
PG0200.102NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0200.102NL
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 15%, 1 Element, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0024 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |