There are no models available for this part yet.
Overview of PG0200.221NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-221NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Natural Color,Tray Packing. | |
10136656-0221NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Natural Color, GW Compatible LCP, Tray packing. | |
10136656-1221NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 12 Positions, Natural Color, GW Compatible LCP, Tray packing. |
Price & Stock for PG0200.221NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PG0200.221NL
|
Avnet Americas | Ind Power 220nH 15% 100KHz 45A RDL Tray - Trays (Alt: PG0200.221NL) RoHS: Compliant Min Qty: 1170 Package Multiple: 130 Container: Tray | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $2.3600 | Buy Now | ||
DISTI #
000000000001497224
|
Sager | Power Inductors - Leaded THT 5050 POWER CUBE | 0 |
|
Buy Now |
CAD Models for PG0200.221NL by Pulse Electronics Corporation
Part Data Attributes for PG0200.221NL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.0006 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
45 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
15%
|