Part Details for PG0200.351NL by Pulse Electronics Corporation
Overview of PG0200.351NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for PG0200.351NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001497225
|
Sager | Power Inductors - Leaded THT 5050 POWER CUBE | 0 |
|
Buy Now |
Part Details for PG0200.351NL
PG0200.351NL CAD Models
PG0200.351NL Part Data Attributes
|
PG0200.351NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0200.351NL
Pulse Electronics Corporation
General Purpose Inductor, 0.35uH, 15%, 1 Element, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0006 Ω | |
Inductance-Nom (L) | 0.35 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for PG0200.351NL
This table gives cross-reference parts and alternative options found for PG0200.351NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG0200.351NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG0200.351 | General Purpose Inductor, 0.35uH, 15%, 1 Element, RADIAL LEADED | Pulse Electronics Corporation | PG0200.351NL vs PG0200.351 |