PG0200.451NL
Pulse Electronics Corporation
Description: General Purpose Inductor, 0.45uH, 15%, 1 Element, ROHS COMPLIANT

Overview of PG0200.451NL by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F6451NLFD Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /

Price & Stock for PG0200.451NL by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001497226
Sager Power Inductors - Leaded THT 5050 POWER CUBE 0
Buy Now

CAD Models for PG0200.451NL by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG0200.451NL by Pulse Electronics Corporation

PG0200.451NL
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.00145 Ω
Inductance-Nom (L)
0.45 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
29 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
15%
Want to compare parts?
  1. PG0200.451NL
    Pulse Electronics Corporation
    General Purpose Inductor, 0.45uH, 15%, 1 Element, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG0200.451NL by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG0200.451NL by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PG0200.451NL would you like to use for your alert(s)?
  • Please alert me when PG0200.451NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG0200.451NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG0200.451NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG0200.451NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG0200.451NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG0200.451NL by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: