There are no models available for this part yet.
Overview of PG0255.401NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for PG0255.401NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK9754
|
Newark | Ind, Pwr, 4040 400Nh, smt Npb/T&r |Pulse PG0255.401NLT RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.9700 | Buy Now | |
DISTI #
PG0255.401NLT-ND
|
DigiKey | FIXED IND 400NH 29A 1.15MOHM SMD Min Qty: 1700 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7428 | Buy Now | |
DISTI #
PG0255.401NLT
|
Avnet Americas | Power Inductor (SMD), 400 nH, ? 15%, 34 A, Shielded, 29 A, 11.5mm x 10.3mm x 4mm - Tape and Reel (Alt: PG0255.401NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5172 / $1.7255 | Buy Now | |
DISTI #
673-PG0255.401NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HIGH CURRENT INDUCTR RoHS: Compliant | 0 |
|
$1.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now | ||
Onlinecomponents.com | Flat Coil Inductor, PG0255 SMT Series up to 30A RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now | ||
DISTI #
30204034
|
Verical | Inductor Power Shielded Wirewound 0.4uH/0.34uH 15% 100KHz Ferrite 29A 0.00115Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1745 | Americas - 758 |
|
$0.6147 | Buy Now | |
DISTI #
000000000001497255
|
Sager | Power Inductors - SMD SMT FLAT COIL HIGH CURRENT INDUCTR | 0 |
|
Buy Now | ||
DISTI #
PG0255.401NLT
|
Avnet Abacus | Power Inductor (SMD), 400 nH, � 15%, 34 A, Shielded, 29 A, 11.5mm x 10.3mm x 4mm - Tape and Reel (Alt: PG0255.401NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S612300184135
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 758 |
|
$0.6380 / $1.0100 | Buy Now |
CAD Models for PG0255.401NLT by Pulse Electronics Corporation
Part Data Attributes for PG0255.401NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
13 Weeks
|
Case/Size Code
|
4541
|
Construction
|
Rectangular
|
Core Material
|
Powdered Iron
|
DC Resistance
|
0.00115 Ω
|
Inductance-Nom (L)
|
0.4 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4 mm
|
Package Length
|
11.5 mm
|
Package Style
|
SMT
|
Package Width
|
10.3 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
29 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
15%
|
Related Parts for PG0255.401NLT
-
IHLP2020BZER4R7M01Fixed Inductors
-
EEHZC1E330RFixed Capacitors
-
RC0603F103CSFixed Resistors
-
1-1469492-1Headers and Edge Type Connectors
-
SI7114DN-T1-GE3Power Field-Effect Transistors
-
SIC620ACD-T1-GE3Switching Regulator or Controllers
-
NCP15XH103F03RCNon-linear Resistors
-
NLV27WZ16DFT2GGates
-
NLAS4684MNR2GMultiplexers or Switches